
High-speed, 4-channel, 8-bit CMOS Analog-to-Digital Converter (ADC) featuring a parallel interface. This unipolar device offers a sampling rate of 100 kS/s and operates from a single 5V supply. It is housed in a CDIP package with tin/lead contact plating, designed for through-hole mounting. Maximum power dissipation is 450mW, with typical power consumption at 50mW.
Analog Devices AD7824CQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 50mW |
| Power Dissipation | 50mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7824CQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
