High-speed, 4-channel, 8-bit CMOS Analog-to-Digital Converter (ADC) featuring a parallel interface. This through-hole component operates with a 5V supply voltage, accepting analog inputs from 0°C to 70°C. It offers an 8-bit resolution and a sampling rate of 100 kS/s. Packaged in a PDIP, this RoHS compliant device is designed for through-hole mounting.
Sign in to ask questions about the Analog Devices AD7824KNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7824KNZ technical specifications.
| Package/Case | PDIP |
| Height | 3.43mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 29.59mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7824KNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.