
High-speed, 4-channel, 8-bit CMOS Analog-to-Digital Converter (ADC) featuring a parallel interface. This surface-mount device operates from a single 5V supply, with a voltage range of 4.75V to 5.25V. It offers a unipolar input type and a sampling rate of 100 kS/s. The component is housed in a SOIC package with tin-lead contact plating and has a maximum power dissipation of 80mW.
Sign in to ask questions about the Analog Devices AD7824KR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7824KR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 3 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 50mW |
| Power Dissipation | 50mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7824KR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
