IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, MO-095AG, DIP-24, Analog to Digital Converter
Sign in to ask questions about the Analog Devices AD7824LNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7824LNZ technical specifications.
| Package/Case | PDIP |
| Height | 3.81mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 30.01mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 16mA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7824LNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
