
IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP24, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AF, DIP-24, Analog to Digital Converter
Sign in to ask questions about the Analog Devices AD7825BNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7825BNZ technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 36mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7825BNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
