
8-bit Flash Analog-to-Digital Converter (ADC) with a single analog input and a sampling rate of 1 MS/s. Features include 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a full-scale error of 2 LSB. Operates from a single 2.7V to 5.5V supply, with a typical operating voltage of 5V and a maximum power dissipation of 30mW. This surface-mount component is housed in an 8-pin SOIC package with tin, matte contact plating, and is RoHS compliant.
Sign in to ask questions about the Analog Devices AD7827BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7827BRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 24mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7827BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
