
Sign in to ask questions about the Analog Devices AD7827BRZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7827BRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7827BRZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
