
The AD7828KN is an 8-channel 8-bit analog-to-digital converter with a single 5V supply voltage. It operates at a maximum sampling rate of 50KS/s and has a maximum power dissipation of 80mW. The device is available in a DIP28 package with through hole mount. The AD7828KN is not RoHS compliant.
Analog Devices AD7828KN technical specifications.
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Polarity | Unipolar |
| Power Dissipation | 50mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7828KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
