
8-Bit CMOS Analog-to-Digital Converter (ADC) featuring 8 single-ended analog inputs and 8 channels. This parallel interface ADC operates with a single 5V supply voltage, ranging from 4.75V to 5.25V. It offers a sampling rate of 50 kS/s and a maximum power dissipation of 100mW. Packaged in a PLCC for surface mounting, this component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7828KP-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7828KP-REEL technical specifications.
| Package/Case | PLCC |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 3 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 50mW |
| Power Dissipation | 80mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7828KP-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
