8-bit, 8-channel analog-to-digital converter (ADC) featuring a parallel interface. This unipolar device operates from a single 5V supply, with a voltage range of 4.75V to 5.25V. It offers a sampling rate of 50 kS/s and a maximum power dissipation of 80mW. Packaged in a 28-pin PDIP with matte tin plating, it supports through-hole mounting and has an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices AD7828LNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7828LNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Height | 4.07mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 36.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 50mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Supply Type | Single |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7828LNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
