
The AD7828LPZ-REEL is an 8-bit, 8-channel analog-to-digital converter with a sampling rate of 50000S/s. It is packaged in a lead-free LCC package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C. It is available in a tape and reel packaging format with 750 units per package.
Sign in to ask questions about the Analog Devices AD7828LPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7828LPZ-REEL technical specifications.
| Package/Case | LCC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Inputs | 8 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7828LPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
