
8-Bit CMOS Analog-to-Digital Converter (ADC) featuring 8 single-ended analog inputs and an 8-channel multiplexer. This device offers a parallel interface for data output and operates with a 5V supply voltage, ranging from 4.75V to 5.25V. With a maximum sampling rate of 50 kS/s and a power dissipation of 50mW, it is housed in a SSOP package for surface mounting. The operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Analog Devices AD7828LRSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7828LRSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Height | 1.75mm |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 50mW |
| Power Dissipation | 50mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Supply Type | Single |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7828LRSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
