The AD7828TE/883B is a 28-bit quad analog-to-digital converter (ADC) from Analog Devices. It operates over a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V. The device features a FLASH METHOD conversion technique and is compliant with MIL-STD-883 Class B screening level. The AD7828TE/883B is available in a QCCN package type with a 28-pin count and a 11.43mm x 11.43mm footprint.
Sign in to ask questions about the Analog Devices AD7828TE/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7828TE/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Screening Level | MIL-STD-883 Class B |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD7828TE/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.