The AD7828TQ/883B is a 28-bit analog-to-digital converter with a nominal supply voltage of 5V and a maximum operating temperature of 125°C. It is packaged in a hermetically sealed CERDIP-28 package. The device is designed for military use and meets the requirements of MIL-STD-883 Class B. The converter operates on analog input voltages between 0 and 5V.
Sign in to ask questions about the Analog Devices AD7828TQ/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7828TQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Screening Level | MIL-STD-883 Class B |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD7828TQ/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.