The AD7828UQ/883B is a 28-bit analog-to-digital converter (ADC) with a flash method architecture. It operates from a 5V supply voltage and is rated for a maximum operating temperature of 125°C. The device is packaged in a hermetic sealed, 28-pin cerdip package. The AD7828UQ/883B is qualified to MIL-STD-883 Class B and is suitable for use in military and aerospace applications.
Analog Devices AD7828UQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Screening Level | MIL-STD-883 Class B |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.