The AD7829BNZ is a 28-pin dual analog-to-digital converter from Analog Devices, featuring an 8-bit resolution and operating over an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3V and can accept analog input voltages from 0 to 5.5V. The converter uses a flash method and is packaged in a lead-free, plastic DIP-28 package measuring 0.600 inches in width and 37.4mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |