8-Bit, 8-Channel Analog-to-Digital Converter (ADC) with a 2 MSPS sampling rate. Features single-ended input type, parallel interface, and unipolar polarity. Offers 0.75 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates from a 4.5V to 5.5V supply voltage, with a maximum power dissipation of 36mW. Packaged in a TSSOP with dimensions of 9.8mm (L) x 4.5mm (W) x 1.05mm (H).
Sign in to ask questions about the Analog Devices AD7829BRUZ-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7829BRUZ-1 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.75LSB |
| Height | 1.05mm |
| Input Capacitance | 15pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Input Voltage | 2.55V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 24mW |
| Power Dissipation | 36mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7829BRUZ-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
