
The AD7829BRZ-REEL7 is an 8-bit single-chip analog-to-digital converter with 8 input channels and a sampling rate of 2 MSPS. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SOIC-16 package. The device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Analog Devices AD7829BRZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7829BRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 36mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7829BRZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.