
Quad 14-bit Digital-to-Analog Converter (DAC) with serial SPI interface. Features a 100KS/s conversion rate and 14-bit resolution. Operates with dual supply voltages from 14.25V to 15.75V, offering bipolar and unipolar voltage output. Integral nonlinearity is 2LSB, with a settling time of 10us. Packaged in PDIP with Tin, Lead contact plating.
Sign in to ask questions about the Analog Devices AD7834AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7834AN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 100KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 14V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 14V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 465mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 465mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7834AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
