
Quad 14-bit Digital-to-Analog Converter (DAC) featuring a 100 kS/s conversion rate and SPI serial interface. This general-purpose DAC offers bipolar and unipolar output polarity with a voltage output type. It operates with dual supply voltages ranging from 14.25V to 15.75V, providing a full-scale error of 8 LSB and integral nonlinearity of 2 LSB. Packaged in a PDIP with tin matte contact plating, this component is RoHS compliant and designed for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices AD7834ANZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7834ANZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 100KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 8LSB |
| Height | 4.95mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Length | 39.75mm |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 14V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 14V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 465mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 465mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Settling Time | 10us |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7834ANZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
