The AD7834AR-REEL is a 14-bit digital-to-analog converter with four channels, operating at a conversion rate of 100KS/s. It features a SPI interface and is available in a SOIC-28 package. The device is specified to operate over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD7834AR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7834AR-REEL technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | No |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7834AR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.