
Quad 14-bit Digital-to-Analog Converter (DAC) featuring a 100 kS/s conversion rate and SPI serial interface. This component offers 14-bit resolution with an integral nonlinearity of 2 LSB. It operates with a dual supply voltage range of 14.25V to 15.75V and provides analog voltage output. The device is housed in a SOIC W package with tin matte contact plating, supporting both bipolar and unipolar output polarity.
Analog Devices AD7834ARZ technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Matte |
| Conversion Rate | 100KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 14V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 14V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 465mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Analog, Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 465mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Settling Time | 10us |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7834ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
