
Four-channel, 14-bit digital-to-analog converter (DAC) with serial SPI interface. Features a 10µs settling time and a 100 kS/s conversion rate. Operates with dual supply voltages from ±14.25V to ±15.75V. Offers bipolar and unipolar output polarity with voltage output. Packaged in a 28-lead SOIC (PDSO28) with tin/lead contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7834BR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7834BR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 100KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 465mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 465mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7834BR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
