
Sign in to ask questions about the Analog Devices AD7835AP-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7835AP-REEL technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 100KS/s |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Power Dissipation | 465mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7835AP-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
