
Quad 14-bit Digital-to-Analog Converter (DAC) featuring LC2MOS technology. Offers a 100KS/s conversion rate with a parallel interface. Provides bipolar and unipolar voltage output, with a maximum output voltage of 5V. Operates from a dual supply voltage range of 14.25V to 15.75V. Housed in a PLCC package with tin, matte contact plating. Integral nonlinearity is 2LSB, and settling time is 10us.
Sign in to ask questions about the Analog Devices AD7835APZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7835APZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 100KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 3.68mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 16.66mm |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 14V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 14V |
| Max Power Dissipation | 465mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 14 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 465mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Settling Time | 10us |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7835APZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
