IC QUAD, PARALLEL INPUT LOADING, 10 us SETTLING TIME, 14-BIT DAC, PQFP44, MO-112AA-1, MQFP-44, Digital to Analog Converter
Analog Devices AD7835AS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7835AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.