
The AD7835AS-REEL is a 14-bit dual 100KS/s parallel digital-to-analog converter (DAC) from Analog Devices. It features four channels and operates over a supply voltage range of 14.25V to 15.75V. The device is RoHS non-compliant and is available in a QFP44 package type. The AD7835AS-REEL has a resolution of 14 bits and a settling time of 10us. It is suitable for use in applications requiring high-speed and high-resolution analog output.
Analog Devices AD7835AS-REEL technical specifications.
| Conversion Rate | 100KS/s |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | No |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7835AS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
