
Quad 14-bit CMOS Digital-to-Analog Converter (DAC) on a single monolithic chip. Features a 14-bit resolution and 4 DAC channels with a conversion rate of 62.5 kS/s. Operates with a dual supply voltage range of ±14.25V to ±15.75V, offering bipolar and unipolar output polarity. Integral Nonlinearity (INL) is 2 LSB, with a full-scale error of 8 LSB. Packaged in a 10mm x 10mm x 2mm QFP with tin-matte contact plating.
Sign in to ask questions about the Analog Devices AD7836ASZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7836ASZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 62.5KS/s |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Full Scale Error | 8LSB |
| Height | 2mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 4V |
| Max Power Dissipation | 460mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Nominal Supply Current | 7mA |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Tray |
| Power Dissipation | 460mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 62.5KS/s |
| Settling Time | 16us |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7836ASZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
