Dual 12-bit Digital-to-Analog Converter (DAC) featuring an LC2MOS complete, (8 + 4) loading structure. Offers a 250 kS/s conversion rate with a 3 µs settling time and 11 V/µs slew rate. Operates with dual supply voltages from ±14.25V to ±15.75V, accepting input voltages from -10V to 10V. Provides unipolar voltage output with a full-scale error of 5 LSB and integral nonlinearity of 1 LSB. Packaged in PDIP with Tin, Lead contact plating, this component is designed for operation across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD7837AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7837AN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 250KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Number of Bits | 12 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 250KS/s |
| Settling Time | 3us |
| Slew Rate | 11V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7837AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
