
Dual 12-bit Digital-to-Analog Converter (DAC) with LC2MOS technology, featuring a (8 + 4) loading structure. Offers a 250 kS/s conversion rate and a parallel interface. Provides bipolar and unipolar output polarity with a voltage output type. Specifications include 1LSB integral nonlinearity, 5LSB full-scale error, and a 3µs settling time. Operates with a dual supply voltage range of ±14.25V to ±15.75V and a maximum power dissipation of 210mW. Packaged in PDIP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7837ANZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7837ANZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 250KS/s |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Full Scale Error | 5LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 31.19mm |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 210mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Settling Time | 3us |
| Slew Rate | 11V/µs |
| Width | 6.61mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7837ANZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
