
Dual 12-bit Digital-to-Analog Converter (DAC) featuring LC2MOS technology and a (8 + 4) loading structure. Offers a 250 kS/s conversion rate with a parallel interface. Provides a differential voltage output with unipolar polarity, capable of a 12-bit resolution. Operates with dual supply voltages from ±14.25V to ±15.75V, with a maximum input voltage of 10V. Achieves a full-scale error of 5 LSB and integral nonlinearity of 1 LSB, with a settling time of 3 µs and slew rate of 11 V/µs. Housed in a Q package with Tin/Lead contact plating, suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Analog Devices AD7837AQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7837AQ technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Conversion Rate | 250KS/s |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 250KS/s |
| Settling Time | 3us |
| Slew Rate | 11V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7837AQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
