
Dual 12-bit digital-to-analog converter (DAC) featuring LC2MOS technology and a (8 + 4) loading structure. Offers a 250 kS/s conversion rate with a 3 µs settling time and 11 V/µs slew rate. Provides a differential voltage output with unipolar polarity, operating from a dual supply voltage range of ±14.25V to ±15.75V. Achieves 1 LSB integral nonlinearity and 5 LSB full-scale error, with a maximum power dissipation of 210 mW. Packaged in SOIC with tin/lead contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7837AR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7837AR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 250KS/s |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 210mW |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 210mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 250KS/s |
| Settling Time | 3us |
| Slew Rate | 11V/µs |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7837AR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
