
Dual 12-bit Digital-to-Analog Converter (DAC) with LC2MOS technology and an (8 + 4) loading structure. Features a 250 kS/s conversion rate, parallel interface, and differential voltage output. Operates with dual supply voltages from ±14.25V to ±15.75V, offering a wide input voltage range of -10V to 10V. Achieves high accuracy with 1 LSB integral nonlinearity and 5 LSB full-scale error. Packaged in SOIC for tape and reel distribution.
Sign in to ask questions about the Analog Devices AD7837ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7837ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 250KS/s |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 210mW |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 210mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Settling Time | 3us |
| Slew Rate | 11V/µs |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7837ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
