
Dual 12-bit multiplying digital-to-analog converter (MDAC) featuring a LC2MOS complete design with an (8 + 4) loading structure. Offers a 250 kS/s conversion rate and a 12-bit resolution. Operates with dual supply voltages from 14.25V to 15.75V, supporting input voltages from -10V to 10V. Delivers a unipolar voltage output with a maximum output voltage of 20V. Housed in a PDIP package with Tin, Lead contact plating, and a power dissipation of 210mW.
Sign in to ask questions about the Analog Devices AD7837BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7837BN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 250KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 250KS/s |
| Settling Time | 3us |
| Slew Rate | 11V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7837BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
