
DAC 8-CH R-2R 13-bit 44-Pin MQFP T/R
Analog Devices AD7839AS-REEL technical specifications.
| Conversion Rate | 33KS/s |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Channels | 8 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 13b |
| RoHS Compliant | No |
| Settling Time | 40us |
| RoHS | Not Compliant |
No datasheet is available for this part.
