
Octal 13-bit Digital-to-Analog Converter featuring parallel input and voltage output. This general-purpose DAC offers 8 channels with a 13-bit resolution and a conversion rate of 33 kS/s. It operates with dual supply voltages from 14.25V to 15.75V, providing bipolar or unipolar output voltage ranges. Key performance specifications include a full-scale error of 4 LSB and integral nonlinearity of 2 LSB, with a settling time of 30 µs. The component is housed in a QFP package with tin, matte contact plating, suitable for surface mount termination.
Sign in to ask questions about the Analog Devices AD7839ASZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7839ASZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 33KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 4LSB |
| Height | 2mm |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 4V |
| Max Power Dissipation | 303mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 13 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 303mW |
| Radiation Hardening | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 33KS/s |
| Settling Time | 30us |
| Supply Current | 8mA |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7839ASZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
