
Sample and Hold 1-CH 0.375us 8-Pin CDIP Tube
Analog Devices AD783JQ technical specifications.
| -3db Bandwidth | 15MHz |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Input Bias Current | 100nA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5V |
| Mount | Through Hole |
| Nominal Supply Current | 9.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 5mA |
| Packaging | Rail/Tube |
| Power Supply | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD783JQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
