
Analog Devices AD783JR technical specifications.
| -3db Bandwidth | 15MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Input Bias Current | 100nA |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD783JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.