
Sample and Hold Amplifier, featuring a 15MHz -3dB bandwidth and 150ns settling time. This single-channel IC operates with a dual supply voltage range of 4.75V to 5.25V, drawing 9.5mA of operating supply current. Housed in an 8-pin SOIC package with tin-matte contact plating, it offers a 5mA output current per channel. The component operates from 0°C to 70°C and is RoHS compliant.
Analog Devices AD783JRZ technical specifications.
| -3db Bandwidth | 15MHz |
| Bandwidth | 15MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 2.45mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 50mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 5mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 150ns |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD783JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
