
Complete 14-bit CMOS Digital-to-Analog Converter (DAC) with a 400 kS/s conversion rate. Features a 14-bit resolution and a single DAC channel, offering a bipolar voltage output. Operates with a dual supply voltage range of 4.75V to 5.25V and supports both serial and parallel interfaces. Integral nonlinearity is 2 LSB, with a full-scale error of 10 LSB. Housed in a SSOP package with tin/lead contact plating, this component has a maximum power dissipation of 110mW and an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD7840ARS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7840ARS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 400KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 6V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Power Dissipation | 110mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 400KS/s |
| Settling Time | 4us |
| Signal to Noise Ratio (SNR) | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7840ARS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
