
14-bit CMOS Digital-to-Analog Converter (DAC) with a single channel and serial/parallel interface. Features a 400 kS/s conversion rate, 2 LSB Integral Nonlinearity (INL), and 80 dB Signal-to-Noise Ratio (SNR). Operates with a dual supply voltage range of 4.75V to 5.25V and offers a bipolar voltage output. Packaged in a SSOP with tin, matte contact plating, this RoHS compliant component has a maximum power dissipation of 110mW.
Sign in to ask questions about the Analog Devices AD7840ARSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7840ARSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 400KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 10LSB |
| Height | 1.75mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 8.2mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 6V |
| Max Power Dissipation | 110mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 110mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Settling Time | 4us |
| Signal to Noise Ratio (SNR) | 80dB |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7840ARSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
