
14-bit CMOS Digital-to-Analog Converter (DAC) offering a 400 kS/s conversion rate. Features a single DAC channel with bipolar output polarity and voltage output type. Operates with a dual 5V supply voltage, ranging from 4.75V to 5.25V, and accepts input voltages between 2.85V and 3.15V. Achieves 80dB signal-to-noise ratio and a 4µs settling time. Housed in a SSOP package with tin, matte contact plating, this component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7840ARSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7840ARSZ-REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 400KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 6V |
| Max Power Dissipation | 100mW |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 110mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Settling Time | 4us |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7840ARSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
