
14-bit CMOS Digital-to-Analog Converter (DAC) with a 400 kS/s conversion rate. Features a single channel, bipolar output voltage, and a serial/parallel interface. Operates with a dual supply voltage range of 4.75V to 5.25V, offering a 6V output voltage. Integral nonlinearity is 2 LSB, with a full-scale error of 10 LSB and an 80dB signal-to-noise ratio. Packaged in a P case with Tin, Lead contact plating, suitable for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7840JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Contact Plating | Tin, Lead |
| Conversion Rate | 400KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 6V |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 110mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 400KS/s |
| Settling Time | 4us |
| Signal to Noise Ratio (SNR) | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7840JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
