
IC SERIAL, PARALLEL, WORD INPUT LOADING, 2.5 us SETTLING TIME, 14-BIT DAC, PDIP24, PLASTIC, DIP-24, Digital to Analog Converter
Sign in to ask questions about the Analog Devices AD7840KN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7840KN technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 400KS/s |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | No |
| Settling Time | 4us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7840KN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.