
Complete 14-bit CMOS Digital-to-Analog Converter (DAC) offering 14-bit resolution and a 400 kS/s conversion rate. Features a single channel, bipolar output voltage, and serial/parallel interface. Operates with a dual supply voltage range of 4.75V to 5.25V, with a maximum input voltage of 3.15V. Achieves 1 LSB integral nonlinearity and 10 LSB full-scale error, with a signal-to-noise ratio of 80dB. Packaged in a PDIP with tin-matte contact plating, operating from -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD7840KNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7840KNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 400KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 10LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 31.19mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 6V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Settling Time | 4us |
| Signal to Noise Ratio (SNR) | 80dB |
| Width | 6.61mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7840KNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
