14-bit CMOS Digital-to-Analog Converter (DAC) with a 400 kS/s conversion rate. Features a single bipolar voltage output and a serial/parallel interface. Operates with a dual supply voltage range of 4.75V to 5.25V, offering a full-scale error of 10 LSB and integral nonlinearity of 1 LSB. Maximum power dissipation is 110mW, with a settling time of 4µs and a signal-to-noise ratio of 80dB. Packaged in a P case with tin-lead contact plating, this component is suitable for operation across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7840KP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Contact Plating | Tin, Lead |
| Conversion Rate | 400KS/s |
| Dual Supply Voltage | 5V |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 6V |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 110mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 400KS/s |
| Series | AD7840 |
| Settling Time | 4us |
| Signal to Noise Ratio (SNR) | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7840KP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
