
14-bit CMOS Digital-to-Analog Converter (DAC) featuring a 400 kS/s conversion rate. Offers bipolar output voltage with a ±6V output range. Achieves 80dB signal-to-noise ratio and 2LSB integral nonlinearity. Operates from a dual supply voltage of 4.75V to 5.25V, with a maximum power dissipation of 110mW. Serial and parallel interface compatibility. Packaged in a CDIP with Tin/Lead contact plating, suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Analog Devices AD7840SQ/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7840SQ/883B technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 400KS/s |
| Dual Supply Voltage | 5V |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 6V |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 110mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 400KS/s |
| Series | AD7840 |
| Settling Time | 4us |
| Signal to Noise Ratio (SNR) | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7840SQ/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
