The AD7841AS is a 14-bit industrial-grade digital-to-analog converter from Analog Devices. It features a quad terminal position and a JEDEC package code of S-PQFP-G44. The device operates within a temperature range of -40°C to 85°C and has a supply voltage of 15V. The AD7841AS has a supply current of up to 14mA and is available in a 44-pin QFP package.
Analog Devices AD7841AS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7841AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.