The AD7841AS-REEL is a 14-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It has 44 terminals and a quad terminal position. The device is packaged in a 44-pin MQFP package with dimensions of 10mm by 10mm. The supply voltage is 15V and the maximum supply current is 14mA.
Analog Devices AD7841AS-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7841AS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.