
The AD7841BS-REEL is a 14-bit digital-to-analog converter with a conversion rate of 32KS/s. It operates on a dual supply voltage between 13.5V and 16.5V. The device is capable of handling 8 channels and features a resolution of 14 bits. The AD7841BS-REEL is designed for surface mount applications and has a maximum operating temperature of 85°C. It is not RoHS compliant.
Analog Devices AD7841BS-REEL technical specifications.
| Conversion Rate | 32KS/s |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | No |
| Settling Time | 31us |
| RoHS | Not Compliant |
No datasheet is available for this part.
